- RS Stock No.:
- 807-390
- Mfr. Part No.:
- RAP3-106
- Brand:
- Parker
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$9.452
(exc. GST)
$10.397
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $9.452 | $47.26 |
30 - 120 | $9.316 | $46.58 |
125 + | $9.164 | $45.82 |
*price indicative |
- RS Stock No.:
- 807-390
- Mfr. Part No.:
- RAP3-106
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tube Clamp Single
Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 6mm |
Number of Tubes Held | Single |
Maximum Tube Outer Diameter | 6mm |
Clamp Spacing | 0.9m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |