Subtotal (1 unit)*
$35.53
(exc. GST)
$39.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.53 |
*price indicative
- RS Stock No.:
- 794-390
- Mfr. Part No.:
- T5170 2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Handle Type | Soft Grip | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Blade Length | 280mm | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Handle Type Soft Grip | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Blade Length 280mm | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Adhesive trowel is an essential tool for precise application of adhesives in various projects. Its robust design ensures reliability and efficiency, making it an Ideal choice for both DIY enthusiasts and professionals alike.
Polished carbon steel blade ensures durability and optimal adhesion
Comfortable soft grip handle enhances control and reduces fatigue
Sizes of 280 x 115 mm enable versatile use for different applications
Teeth distance of 6 mm provides effective spreading of adhesives
