Ragni Stainless Steel with 125 mm blade
- RS Stock No.:
- 648-353
- Mfr. Part No.:
- R65350S
- Brand:
- Ragni
Subtotal (1 unit)*
$53.83
(exc. GST)
$59.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.83 |
*price indicative
- RS Stock No.:
- 648-353
- Mfr. Part No.:
- R65350S
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Trowel | |
| Handle Type | Non-Slip | |
| Sub Type | Hand Tool | |
| Blade Length | 125mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Trowel | ||
Handle Type Non-Slip | ||
Sub Type Hand Tool | ||
Blade Length 125mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment External Corner Trowel is designed with a Radius 90° for creating perfect corners.
Rounded blade profile shape prevent digging-in
Ensuring a clean finish
Related links
- Ragni Stainless Steel with 16 in blade
- Ragni Stainless Steel with 18 in blade
- Ragni Stainless Steel with 110 mm blade
- Ragni Stainless Steel with 203 mm blade
- Ragni Stainless Steel with 108 mm blade
- Ragni Stainless Steel with 280 mm blade
- Ragni Stainless Steel with 102 mm blade
- Ragni Stainless Steel with 100 mm blade
