Ragni Stainless Steel with 108 mm blade
- RS Stock No.:
- 648-347
- Mfr. Part No.:
- R65351S
- Brand:
- Ragni
Subtotal (1 unit)*
$53.83
(exc. GST)
$59.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.83 |
*price indicative
- RS Stock No.:
- 648-347
- Mfr. Part No.:
- R65351S
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Handle Type | Soft Grip | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Blade Length | 108mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Handle Type Soft Grip | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Blade Length 108mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Stainless Steel Corner Trowel feature a Japanese Stainless-Steel blade for and even wear, producing an excellent finish and long tool life. They are available in external and 3 variations of internal, to suit the customers need regarding sizes and accessing awkward areas. The trowels have a rounded corner blade design, front and back which was developed by RAGNI to leave a perfect finish, no lines and no digging in. The blades are highly Flexible and will Flex to 90 degrees which is required for corners that are not true.
Handle with finger guard for comfort
Ideal for tight corners and confined spaces
Laser Engraved- No stickers this tool wont rust
Related links
- Ragni Stainless Steel with 125 mm blade
- Ragni Stainless Steel with 280 mm blade
- Ragni Stainless Steel with 110 mm blade
- Ragni Stainless Steel with 203 mm blade
- Ragni Stainless Steel with 356 mm blade
- Ragni Stainless Steel with 102 mm blade
- Ragni Stainless Steel with 100 mm blade
- Ragni Stainless Steel with 80 mm blade
