Ragni Stainless Steel with 17 in blade
- RS Stock No.:
- 648-210
- Mfr. Part No.:
- R619S-17HL
- Brand:
- Ragni
Subtotal (1 unit)*
$181.50
(exc. GST)
$199.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.50 |
*price indicative
- RS Stock No.:
- 648-210
- Mfr. Part No.:
- R619S-17HL
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Handle Type | Soft Grip | |
| Blade Length | 17in | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Handle Type Soft Grip | ||
Blade Length 17in | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Finishing Trowel MADE from wafer-thin, and Japanese Stainless Steel with 17in size. The optimum bracket length allows for Flex from TOP to base, while the laser etching ensures sticker-free blades. The larger sizes of this trowel are perfect for ceilings and are designed to accommodate larger hands with a swept back grip, deeper knuckle clearance, and a soft, slim-line handle.
Over-size blade option for Faster finishing
Rounded corners for a smooth finish
Riveted Aluminium bracket
Long-lasting durability, even wear, and enhanced flexibility
Related links
- Ragni Stainless Steel with 14 in blade
- Ragni Stainless Steel with 8 in blade
- Ragni Stainless Steel with 22 in blade
- Ragni Stainless Steel with 20 in blade
- Ragni Stainless Steel with 11 in blade
- Ragni Stainless Steel with 16 in blade
- Ragni Stainless Steel with 5 in blade
- Ragni Stainless Steel with 6 in blade
