Subtotal (1 unit)*
$27.02
(exc. GST)
$29.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.02 |
*price indicative
- RS Stock No.:
- 482-816
- Mfr. Part No.:
- STHT0-05622
- Brand:
- Stanley
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
| Brand | Stanley | |
| Handle Type | Straight | |
| Sub Type | Drywall Outside Corner Tool | |
| Product Type | Outside Corner Tool | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | RoHS Exempt | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Handle Type Straight | ||
Sub Type Drywall Outside Corner Tool | ||
Product Type Outside Corner Tool | ||
Blade Material Stainless Steel | ||
Standards/Approvals RoHS Exempt | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Outside Corner Tool Right Angle is ideal for drywall applications, featuring a 90-degree bend for efficiently applying joint compound, repairing inside corners, and taping. Made from stainless steel for rust resistance and durability, it also includes a bi-material handle for enhanced comfort and protection during use.
Bi-Material Handle for comfort and protection
Blade tapered along top to create a smooth even finish
Hang Hole in Handle for easy storage
Stainless Steel Blade prevents rusting and provides durability
Related links
- Stanley Stainless Steel
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- Stanley Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- Stanley 312 mm Tin Snip for Copper Lead, Mild Steel
- Stanley Steel Head Claw Hammer with Fibreglass Handle
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Claw Hammer with Rubber Handle, 0.7 kg