Skytec Chemsol Plus Unisex Green, Green 450 mm Waist 29.5in, 29.5 in Leg
- RS Stock No.:
- 353-2948
- Mfr. Part No.:
- CCCPT/008100/GN2
- Brand:
- Skytec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 353-2948
- Mfr. Part No.:
- CCCPT/008100/GN2
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Series | Chemsol Plus | |
| Gender | Unisex | |
| Colour | Green, Green | |
| Waist Size | 450 mm | |
| Leg Length | 29.5 in, 29.5 in | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | No | |
| Material | EPVC, Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant, Flame Retardant, Water Resistant | |
| Size | S | |
| Standards/Approvals | EN 465/466/467/1149/prEN533 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Series Chemsol Plus | ||
Gender Unisex | ||
Colour Green, Green | ||
Waist Size 450 mm | ||
Leg Length 29.5 in, 29.5 in | ||
Elasticated Waist Yes | ||
Knee Pad Pocket No | ||
Material EPVC, Polyvinyl Chloride | ||
Resistance Features Chemical Resistant, Flame Retardant, Water Resistant | ||
Size S | ||
Standards/Approvals EN 465/466/467/1149/prEN533 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Chemsol Plus® Trousers
Made from EPVC;Polyester, Chemsol Plus gives all the benefits of standard PVC clothing with added comfort and protection.
Super-soft fabric for working long hours in difficult conditions
High frequency welded and taped seams
High visibility stripe for visibility in low light conditions
Liquid chemical protection to BS EN 465 type 4, 466 type 3 and 467
Flame retardant properties, prEN533
Antistatic properties BS EN 1149-1; 1996
Elasticated waist trousers
Standards
EN 465/466/467/1149/prEN533
Related links
- Skytec Chemsol Plus Green Trousers Chemical Splash Protection 40in W 32in L
- Skytec Chemsol Plus Green Chemical Resistant Waterproof Chemical Resistant Jacket, M
- Skytec Chemsol Plus Green Flame Retardant XL 1
- Skytec Chemsol Plus Green Chemical Resistant L 1 EA
- Skytec Chemsol Unisex Trousers Green
- Skytec Chemsol Unisex Trousers Green 290mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 to 89cm Waist 73cm Leg
- SKYTEC Chemsol Plus- AS9969 HV Orange 34
