Orn Heron Earthpro Men's Trousers Navy 38 in Waist 29in Leg
- RS Stock No.:
- 286-4752
- Mfr. Part No.:
- 2300R.NV.S.38
- Brand:
- Orn
Subtotal (1 unit)*
$105.51
(exc. GST)
$116.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.51 |
*price indicative
- RS Stock No.:
- 286-4752
- Mfr. Part No.:
- 2300R.NV.S.38
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 29in | |
| Waist Size | 38 in | |
| Number of Pockets | 6 | |
| Size | 38S | |
| Material | Ripstop | |
| Series | Heron Earthpro | |
| Resistance Features | Stretch, Durable | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 29in | ||
Waist Size 38 in | ||
Number of Pockets 6 | ||
Size 38S | ||
Material Ripstop | ||
Series Heron Earthpro | ||
Resistance Features Stretch, Durable | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Heron EarthPro Combat trouser is a versatile and durable garment crafted from recycled materials, emphasizing sustainability. Its metal-free style makes it ideal for environments utilizing metal detection systems. Constructed from highly durable rip stop fabric with stretch, the trousers offer maximum durability without sacrificing comfort. They feature multiple pockets with extra-strong liners, including two front and two rear pockets with flaps, as well as spacious leg pockets. Additionally, the trousers include slight elastation at the sides of the waistband for enhanced comfort during wear. Reflective trim is incorporated for increased visibility and safety in low-light conditions.
Heavy duty non stretch button on waistband
Triple stitched on all main seams for ultimate strength
High quality YKK zip with lifetime guarantee
Related links
- Orn Heron Earthpro Men's Trousers Navy 40 in Waist 29in Leg
- Orn Heron Earthpro Men's Trousers Navy 36 in Waist 29in Leg
- Orn Heron Earthpro Men's Trousers Navy 52 in Waist 29in Leg
- Orn Heron Earthpro Men's Trousers Navy 34 in Waist 29in Leg
- Orn Heron Earthpro Men's Trousers Navy 28 in Waist 29in Leg
- Orn Heron Earthpro Men's Trousers Navy 46 in Waist 29in Leg
- Orn Heron Earthpro Men's Trousers Navy 50 in Waist 29in Leg
- Orn Heron Earthpro Men's Trousers Navy 30 in Waist 29in Leg
