ProGARM 7720 Men's Work Trouser Navy 34 in Waist 34in Leg

Unavailable
RS will no longer stock this product.
RS Stock No.:
286-4562
Mfr. Part No.:
7720-NAV-T34
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Work Trouser

Gender

Men

Colour

Navy

Leg Length

34in

Size

34T

Number of Pockets

5

Waist Size

34 in

Material

VXS+ Woven Inherent Fabric

Series

7720

Resistance Features

Anti-Static, Arc Flash

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Trouser with combat pockets featuring flaps. External kneepad pockets allow you to wear ProGARM 2240 kneepads for added protection during challenging work environments. A dedicated mobile phone pocket ensures your device stays safe and within reach at all times. Side access pockets provide additional storage for tools or personal items.

Rear pocket with flap

Reinforced crotch

Reinforced long hem

Jeans style fastening

Visual EN Standard icon system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy