DNC Drill Down Unisex Trousers Navy

Subtotal (1 unit)*

$141.04

(exc. GST)

$155.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.04

*price indicative

RS Stock No.:
286-2687
Mfr. Part No.:
3312-NAVY-74L
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Trousers

Gender

Unisex

Colour

Navy

Number of Pockets

3

Size

74L

Material

Cotton

Series

Drill Down

Knee Pad Pocket

No

Standards/Approvals

BS5958.2-1991, AS/NZS4399:1996

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 2862684
  • Mfr. Part No. 3312-NAVY-147S
Each
$141.04
  • RS Stock No. 2862689
  • Mfr. Part No. 3312-NAVY-84L
Each
$141.04
  • RS Stock No. 2862690
  • Mfr. Part No. 3312-NAVY-89L
Each
$141.04
  • RS Stock No. 2862660
  • Mfr. Part No. 3312-NAVY-37R
Each
$141.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy