DNC 3311 Unisex Work Trouser Navy 74 cm Waist
- RS Stock No.:
- 238-2694
- Mfr. Part No.:
- 3311 Navy 74L
- Brand:
- DNC
Subtotal (1 unit)*
$42.88
(exc. GST)
$47.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.88 |
*price indicative
- RS Stock No.:
- 238-2694
- Mfr. Part No.:
- 3311 Navy 74L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | L | |
| Waist Size | 74 cm | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Series | 3311 | |
| Resistance Features | Anti-Static, Electrical Protection, Sun Protection | |
| Standards/Approvals | Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Size L | ||
Waist Size 74 cm | ||
Material Heavyweight Cotton Drill 311GSM | ||
Series 3311 | ||
Resistance Features Anti-Static, Electrical Protection, Sun Protection | ||
Standards/Approvals Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in navy colour
Size 74L
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
- RS Stock No. 2382721
- Mfr. Part No. 3311 White 74L
Each
$42.88
- RS Stock No. 2382706
- Mfr. Part No. 3311 Navy 97S
Each
$42.88
- RS Stock No. 2382705
- Mfr. Part No. 3311 Navy 97R
Each
$42.88
- RS Stock No. 2382610
- Mfr. Part No. 3311 Black 74L
Each
$42.88
Related links
- DNC 3311 Unisex Work Trouser Khaki 74 cm Waist
- DNC 3311 Unisex Work Trouser White 74 cm Waist
- DNC 3311 Unisex Work Trouser Green 74 cm Waist
- DNC 3311 Unisex Work Trouser Black 74 cm Waist
- DNC 3314 Unisex Hi Vis Trouser Navy 74 cm Waist 79cm Leg
- DNC 3311 Unisex Work Trouser Navy 107 cm Waist
- DNC 3311 Unisex Work Trouser Navy 152 cm Waist
- DNC 3311 Unisex Work Trouser Navy 112 cm Waist












