Regatta Professional TRJ334 Women's Action Trousers Black, Navy 8 in Waist 31in Leg
- RS Stock No.:
- 283-8418
- Mfr. Part No.:
- TRJ334 L 800 08L
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-8418
- Mfr. Part No.:
- TRJ334 L 800 08L
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Action Trousers | |
| Gender | Women | |
| Colour | Black, Navy | |
| Leg Length | 31in | |
| Waist Size | 8 in | |
| Size | 8L | |
| Material | Cotton, Polyester | |
| Resistance Features | Water Repellent | |
| Series | TRJ334 | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Action Trousers | ||
Gender Women | ||
Colour Black, Navy | ||
Leg Length 31in | ||
Waist Size 8 in | ||
Size 8L | ||
Material Cotton, Polyester | ||
Resistance Features Water Repellent | ||
Series TRJ334 | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional women trousers made of Polycotton fabric material with proportion of 65% polyester 35% cotton fabric and Durable water repellent finish.
Belt loops
Knee patches
Multi pocketed with concealed zips
Right side zipped pocket with welt covering
Related links
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 8 in Waist 27in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 8 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 14 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 22 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 18 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 20 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 10 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 16 in Waist 31in Leg
