Subtotal (1 unit)*
$140.43
(exc. GST)
$154.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.43 |
*price indicative
- RS Stock No.:
- 283-0579
- Mfr. Part No.:
- WW2352-7XL
- Brand:
- Flamsafe
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flamsafe | |
| Product Type | Trousers | |
| Size | 7XL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Flamsafe | ||
Product Type Trousers | ||
Size 7XL | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Flamsafe WW2352 Trousers Blue
- Flamsafe WW2353 Jogging Bottoms Blue
- Flamsafe Cloths
- Flamsafe General PPE Combination Kit
- Flamsafe PPE Combination Kit Containing Neck Snood Protector
- Flamsafe NXH1-T Protective Hood
- PULSAR Unisex Hi Vis Trouser Orange 55 to 58 in Waist 31in Leg
- Syzmik WP Pants Unisex Hi Vis Trouser Yellow 88 cm Waist 113cm Leg
