Flamsafe WW2352 Navy Cotton Pull-On S
- RS Stock No.:
- 273-1006
- Mfr. Part No.:
- WW2352-S
- Brand:
- Flamsafe
Subtotal (1 unit)*
$130.88
(exc. GST)
$143.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 259 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.88 |
*price indicative
- RS Stock No.:
- 273-1006
- Mfr. Part No.:
- WW2352-S
- Brand:
- Flamsafe
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flamsafe | |
| Product Type | Sweatshirt | |
| Colour | Navy | |
| Material | Cotton | |
| Series | WW2352 | |
| Standards/Approvals | No | |
| Size | S | |
| Closure Type | Pull-On | |
| Select all | ||
|---|---|---|
Brand Flamsafe | ||
Product Type Sweatshirt | ||
Colour Navy | ||
Material Cotton | ||
Series WW2352 | ||
Standards/Approvals No | ||
Size S | ||
Closure Type Pull-On | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 0634416
- Mfr. Part No. T55423
Each
$63.85
- RS Stock No. 0634404
- Mfr. Part No. T55409
Each
$63.85
- RS Stock No. 0634420
- Mfr. Part No. T55426
Each
$63.85
- RS Stock No. 0634418
- Mfr. Part No. T55424
Each
$63.85










