Portwest T802 Unisex Trousers Black 52 cm Waist 790mm Leg
- RS Stock No.:
- 282-4449
- Mfr. Part No.:
- T802BKR40
- Brand:
- Portwest
Subtotal (1 unit)*
$110.68
(exc. GST)
$121.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.68 |
*price indicative
- RS Stock No.:
- 282-4449
- Mfr. Part No.:
- T802BKR40
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 790mm | |
| Size | 40 in | |
| Number of Pockets | 14 | |
| Waist Size | 52 cm | |
| Material | Ripstop | |
| Resistance Features | Stretch | |
| Series | T802 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404: 2004 + A1: 2010 Type 2 Level 0, CE | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 790mm | ||
Size 40 in | ||
Number of Pockets 14 | ||
Waist Size 52 cm | ||
Material Ripstop | ||
Resistance Features Stretch | ||
Series T802 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404: 2004 + A1: 2010 Type 2 Level 0, CE | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest KX3 Ripstop Trousers is a contemporary work trouser made from highly durable ripstop fabric that stretches as you move. Subtle articulation on the knees allow for increased freedom of movement and a high rise back waistband ensures protection in all working positions. It provides superior comfort and increased freedom of movement.
Pre-bent knees allow for increased freedom of movement
High rise back waistband ensures protection in all working positions
Side elastic waist for ultimate wearer comfort
Webbing belt loops for extra durability
Bartacked at all stress points
Related links
- Portwest T802 Unisex Trousers Black 52 cm Waist 79cm Leg
- Portwest T802 Unisex Trousers Black 42 cm Waist 79cm Leg
- Portwest PW3 Unisex Trousers Black 52 cm Waist 79cm Leg
- Portwest EV4 Unisex Trousers Black 52 cm Waist 79cm Leg
- Portwest T802 Unisex Trousers Black 47 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Black 52 cm Waist 79cm Leg
- Portwest PW304 Unisex Trousers Black 52 cm Waist 31in Leg
- Portwest WX2 Unisex Trousers Dark Navy 52 cm Waist 79cm Leg
