Portwest EV4 Unisex Trousers Black 52 cm Waist 790mm Leg
- RS Stock No.:
- 314-399
- Mfr. Part No.:
- EV440BKR40
- Brand:
- Portwest
Subtotal (1 unit)*
$334.73
(exc. GST)
$368.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.73 |
*price indicative
- RS Stock No.:
- 314-399
- Mfr. Part No.:
- EV440BKR40
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 790mm | |
| Size | 40 in | |
| Waist Size | 52 cm | |
| Number of Pockets | 17 | |
| Material | 8% Elastane, 92% Polyester | |
| Resistance Features | Water Resistant | |
| Series | EV4 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010 Type 2 Level 0 (When used in combination with S156) | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 790mm | ||
Size 40 in | ||
Waist Size 52 cm | ||
Number of Pockets 17 | ||
Material 8% Elastane, 92% Polyester | ||
Resistance Features Water Resistant | ||
Series EV4 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010 Type 2 Level 0 (When used in combination with S156) | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest EV4 Stretch Holster Trouser offers an enhanced ergonomic design, featuring laser cut ventilation for optimal airflow during work. With a high-rise back waistband and side elastication, it provides excellent protection in all working positions. The trousers include pre-bent, top-loading adjustable knee pad pockets, spacious front pockets, and versatile zip thigh pockets for secure storage of phones, pens, and tools. Triple stitching throughout ensures maximum durability.
Welt pocket
2 back pockets with one open and one featuring a flap
Concealed mobile phone pocket
Related links
- Portwest PW3 Unisex Trousers Black 52 cm Waist 79cm Leg
- Portwest T802 Unisex Trousers Black 52 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Black 52 cm Waist 79cm Leg
- Portwest EV4 Unisex Trousers Black 53 cm Waist 79cm Leg
- Portwest EV4 Unisex Trousers Black 34 cm Waist 79cm Leg
- Portwest EV4 Unisex Trousers Black 59 cm Waist 79cm Leg
- Portwest EV4 Unisex Trousers Black 42 cm Waist 79cm Leg
- Portwest EV4 Unisex Trousers Black 43 cm Waist 79cm Leg
