Portwest T602 Unisex Trousers Navy, Black 92 cm Waist 31in Leg
- RS Stock No.:
- 282-4443
- Mfr. Part No.:
- T602NBR36
- Brand:
- Portwest
Subtotal (1 unit)*
$91.02
(exc. GST)
$100.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $91.02 |
*price indicative
- RS Stock No.:
- 282-4443
- Mfr. Part No.:
- T602NBR36
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy, Black | |
| Leg Length | 31in | |
| Size | 36 in | |
| Waist Size | 92 cm | |
| Number of Pockets | 12 | |
| Material | 65% Polyester, 35% Cotton | |
| Resistance Features | Soft, Comfortable | |
| Series | T602 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404: 2004 + A1: 2010 Type 2 Level 0, CE | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy, Black | ||
Leg Length 31in | ||
Size 36 in | ||
Waist Size 92 cm | ||
Number of Pockets 12 | ||
Material 65% Polyester, 35% Cotton | ||
Resistance Features Soft, Comfortable | ||
Series T602 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404: 2004 + A1: 2010 Type 2 Level 0, CE | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Holster Work Trousers is a rugged trouser made from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance including; top loading pre-shaped knee pad pockets, triple stitched seams, crotch gusset to reduce stress and prevent seam failure and a side leg cargo pocket.
Reflective piping for increased visibility
Reinforced panels in high wear areas for maximum durability
Easy access cargo pocket
Triple-stitched seams for extra durability
CE certified
Improved fit
Related links
- Portwest T602 Unisex Trousers Navy, Black 92 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 92 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Navy, Black 100 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Black, Navy 76 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Black, Navy 88 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Black, Navy 80 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Black 112 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 96 cm Waist 31in Leg
