Portwest S887 Unisex Action Trousers Black 108 cm Waist 33in Leg

Subtotal (1 unit)*

$56.54

(exc. GST)

$62.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.54

*price indicative

RS Stock No.:
282-4428
Mfr. Part No.:
S887BKT42
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Action Trousers

Gender

Unisex

Colour

Black

Leg Length

33in

Size

42 in

Number of Pockets

11

Waist Size

108 cm

Material

35% Cotton, 65% Polyester

Resistance Features

Soft, Comfortable

Series

S887

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Action Trousers with superior comfort and functionality form the appeal of the Action Trouser. The secret to the popularity of this style is outstanding value, strong industrial colours and a wide range of size and length options. It has durable polycotton fabric for high performance and maximum wearer comfort.

Reinforced seams for extra durability and strength

Easy access cargo pocket

Knee pad pockets to facilitate knee pads

Improved fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy