Portwest E049 Unisex Trousers Navy, Orange 32 in Waist 31in Leg
- RS Stock No.:
- 282-3191
- Mfr. Part No.:
- E049ORNM
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-3191
- Mfr. Part No.:
- E049ORNM
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy, Orange | |
| Leg Length | 31in | |
| Size | 32 in | |
| Waist Size | 32 in | |
| Material | Cotton, Polyester | |
| Resistance Features | Strain Resistant | |
| Series | E049 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy, Orange | ||
Leg Length 31in | ||
Size 32 in | ||
Waist Size 32 in | ||
Material Cotton, Polyester | ||
Resistance Features Strain Resistant | ||
Series E049 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest E049 Unisex Hi Vis Trouser Navy, Yellow 76 to 80 cm Waist 31in Leg
- Portwest E049 Unisex Hi Vis Trouser Navy, Yellow 108 to 112 cm Waist 31in Leg
- Portwest E049 Unisex Hi Vis Trouser Navy, Yellow 84 to 88 cm Waist 31in Leg
- Portwest E049 Unisex Hi Vis Trouser Navy, Yellow 92 to 96 cm Waist 31in Leg
- Portwest E049 Unisex Hi Vis Trouser Navy, Yellow 100 to 104 cm Waist 31in Leg
- Portwest E049 Unisex Hi Vis Trouser Navy, Yellow 116 to 120 cm Waist 31in Leg
- Portwest E049 Unisex Hi Vis Trouser Navy, Orange 33 to 34 in Waist
- Portwest C701 Unisex Trousers Navy 37 cm Waist 31in Leg
