Mascot Workwear Food & Care White Trousers Lightweight 36in W 30in L
- RS Stock No.:
- 281-8554
- Mfr. Part No.:
- 20539-230-06 76C51
- Brand:
- Mascot Workwear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-8554
- Mfr. Part No.:
- 20539-230-06 76C51
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Gender | Men | |
| Colour | White | |
| Leg Length | 30in | |
| Style | Trousers | |
| Waist Size Imperial | 36in | |
| Waist Size Metric | 90cm | |
| Material | 50% Cotton, 50% Polyester | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Material Properties | Lightweight | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Gender Men | ||
Colour White | ||
Leg Length 30in | ||
Style Trousers | ||
Waist Size Imperial 36in | ||
Waist Size Metric 90cm | ||
Material 50% Cotton, 50% Polyester | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Material Properties Lightweight | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
Double and triple stitched seams on leg and crotch
Low waist with form-cut waistband ensures comfort and freedom of movement
Extra lightweight
Low waist with form-cut waistband ensures comfort and freedom of movement
Extra lightweight
Related links
- Mascot Workwear Food & Care White Trousers Lightweight 30in W 30in L
- Mascot Workwear Food & Care White Trousers Lightweight 32in W 30in L
- Mascot Workwear Food & Care White Trousers Lightweight 37in W 30in L
- Mascot Workwear Food & Care White Trousers Lightweight 29in W 30in L
- Mascot Workwear Food & Care White Trousers Lightweight 35in W 30in L
- Mascot Workwear Food & Care White Trousers Lightweight 41in W 30in L
- Mascot Workwear Food & Care White Trousers Lightweight 33in W 30in L
- Mascot Workwear Food & Care White Trousers Lightweight 39in W 30in L
