Mascot Workwear Food & Care White Joggers Lightweight, Size 6XL 58in W 30in L
- RS Stock No.:
- 281-8496
- Mfr. Part No.:
- 20439-230-06 766XL
- Brand:
- Mascot Workwear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-8496
- Mfr. Part No.:
- 20439-230-06 766XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Gender | Men | |
| Colour | White | |
| Leg Length | 30in | |
| Style | Joggers | |
| Size | 6XL | |
| Waist Size Imperial | 58in | |
| Waist Size Metric | 148cm | |
| Material | 50% Cotton, 50% Polyester | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Material Properties | Lightweight | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Gender Men | ||
Colour White | ||
Leg Length 30in | ||
Style Joggers | ||
Size 6XL | ||
Waist Size Imperial 58in | ||
Waist Size Metric 148cm | ||
Material 50% Cotton, 50% Polyester | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Material Properties Lightweight | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
Elastic and drawstring waist
Ribbed cuff on leg
Extra lightweight
Elastic and drawstring waist
Ribbed cuff on leg
Extra lightweight
Related links
- Mascot Workwear Food & Care White Joggers Lightweight, Size XS 29in W 30in L
- Mascot Workwear Food & Care White Joggers Lightweight, Size XL 41in W 30in L
- Mascot Workwear Food & Care White Joggers Lightweight, Size 4XL 51in W 30in L
- Mascot Workwear Food & Care White Joggers Lightweight, Size 2XL 43in W 30in L
- Mascot Workwear Food & Care White Joggers Lightweight, Size S 31in W 30in L
- Mascot Workwear Food & Care White Joggers Lightweight, Size 5XL 55in W 30in L
- Mascot Workwear Food & Care White Joggers Lightweight, Size L 37in W 30in L
- Mascot Workwear Food & Care White Joggers Lightweight, Size 3XL 47in W 30in L
