Mascot Workwear Food & Care Men's Trousers Navy 51 in Waist 900mm Leg
- RS Stock No.:
- 281-8452
- Mfr. Part No.:
- 20359-442-010904XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$120.91
(exc. GST)
$133.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.91 |
*price indicative
- RS Stock No.:
- 281-8452
- Mfr. Part No.:
- 20359-442-010904XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 900mm | |
| Number of Pockets | 2 | |
| Size | 4XL | |
| Waist Size | 51 in | |
| Material | Cotton, Polyester | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 900mm | ||
Number of Pockets 2 | ||
Size 4XL | ||
Waist Size 51 in | ||
Material Cotton, Polyester | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trousers with thigh pockets have Improved insertion of personalised label and HF chip and UHF chip. It is double and triple stitched seams on leg and crotch. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
The material is not transparent
Related links
- Mascot Workwear Food & Care Men's Trousers White 128 cm Waist 90cm Leg
- Mascot Workwear Food & Care Men's Trousers Navy 128 cm Waist 35in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 73 cm Waist 90cm Leg
- Mascot Workwear Food & Care Men's Trousers Navy 138 cm Waist 90cm Leg
- Mascot Workwear Food & Care Men's Trousers Navy 88 cm Waist 90cm Leg
- Mascot Workwear Food & Care Men's Trousers Navy 118 cm Waist 90cm Leg
- Mascot Workwear Food & Care Men's Trousers White 148 cm Waist 90cm Leg
- Mascot Workwear Food & Care Men's Trousers White 78 cm Waist 90cm Leg
