Mascot Workwear Food & Care Men's Trousers Navy 35 in Waist 35in Leg
- RS Stock No.:
- 281-8305
- Mfr. Part No.:
- 20339-442-01090C50
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$80.21
(exc. GST)
$88.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $80.21 |
*price indicative
- RS Stock No.:
- 281-8305
- Mfr. Part No.:
- 20339-442-01090C50
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 35in | |
| Number of Pockets | 4 | |
| Waist Size | 35 in | |
| Size | 88 cm | |
| Material | Cotton, Polyester | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 35in | ||
Number of Pockets 4 | ||
Waist Size 35 in | ||
Size 88 cm | ||
Material Cotton, Polyester | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The material is not transparent
Metal press studs
Double and triple stitched seams on leg and crotch
- RS Stock No. 2818100
- Mfr. Part No. 20239-442-01090M
Each
$75.08
- RS Stock No. 2818349
- Mfr. Part No. 20339-442-0690C50
Each
$80.21
- RS Stock No. 2817585
- Mfr. Part No. 20039-511-0690M
Each
$141.73
- RS Stock No. 2818132
- Mfr. Part No. 20239-442-0690M
Each
$75.08
Related links
- Mascot Workwear Food & Care Men's Trousers White 88 cm Waist 35in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 88 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 88 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 113 cm Waist 35in Leg
- Mascot Workwear Food & Care Men's Trousers White 83 cm Waist 35in Leg
- Mascot Workwear Food & Care Men's Trousers White 108 cm Waist 35in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 98 cm Waist 35in Leg
- Mascot Workwear Food & Care Men's Trousers White 78 cm Waist 35in Leg











