Mascot Workwear Food & Care Men's Trousers Navy 32 in Waist 30in Leg
- RS Stock No.:
- 281-8274
- Mfr. Part No.:
- 20339-442-01076C47
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$70.64
(exc. GST)
$77.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.64 |
*price indicative
- RS Stock No.:
- 281-8274
- Mfr. Part No.:
- 20339-442-01076C47
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 30in | |
| Waist Size | 32 in | |
| Size | 81 cm | |
| Number of Pockets | 4 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 30in | ||
Waist Size 32 in | ||
Size 81 cm | ||
Number of Pockets 4 | ||
Material 35% Cotton, 65% Polyester | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The material is not transparent
Metal press studs
Double and triple stitched seams on leg and crotch
Related links
- Mascot Workwear Food & Care Men's Trousers White 80 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 85 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 93 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 83 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 73 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 75 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 98 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 78 cm Waist 30in Leg
