Mascot Workwear Food & Care Men's Trousers Navy 35 in Waist 35in Leg
- RS Stock No.:
- 281-8100
- Mfr. Part No.:
- 20239-442-01090M
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$75.08
(exc. GST)
$82.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.08 |
*price indicative
- RS Stock No.:
- 281-8100
- Mfr. Part No.:
- 20239-442-01090M
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 35in | |
| Number of Pockets | 2 | |
| Waist Size | 35 in | |
| Size | M | |
| Material | Cotton, Polyester | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 35in | ||
Number of Pockets 2 | ||
Waist Size 35 in | ||
Size M | ||
Material Cotton, Polyester | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The material is not transparent.
Elastic and drawstring waist
Colour labelling for all sizes
Related links
- Mascot Workwear Food & Care Men's Trousers Navy 88 cm Waist 90cm Leg
- Mascot Workwear Food & Care Men's Trousers White 88 cm Waist 35in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 88 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 88 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers White 78 cm Waist 35in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 128 cm Waist 35in Leg
- Mascot Workwear Food & Care Men's Trousers White 138 cm Waist 35in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 93 cm Waist 35in Leg
