Mascot Workwear Food & Care Men's Trousers Navy 58 in Waist 30in Leg

Subtotal (1 unit)*

$117.60

(exc. GST)

$129.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.60

*price indicative

RS Stock No.:
281-8075
Mfr. Part No.:
20239-442-010766XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

30in

Size

6XL

Number of Pockets

2

Waist Size

58 in

Material

35% Cotton, 65% Polyester

Series

Food & Care

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

The material is not transparent.

Elastic and drawstring waist

Colour labelling for all sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy