Mascot Workwear Food & Care Men's Trousers White 58 in Waist 820mm Leg
- RS Stock No.:
- 281-8054
- Mfr. Part No.:
- 20159-511-06826XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$276.44
(exc. GST)
$304.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.44 |
*price indicative
- RS Stock No.:
- 281-8054
- Mfr. Part No.:
- 20159-511-06826XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | White | |
| Leg Length | 820mm | |
| Waist Size | 58 in | |
| Size | 6XL | |
| Number of Pockets | 2 | |
| Material | Polyester, 12% Elastolefin | |
| Resistance Features | Lightweight | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour White | ||
Leg Length 820mm | ||
Waist Size 58 in | ||
Size 6XL | ||
Number of Pockets 2 | ||
Material Polyester, 12% Elastolefin | ||
Resistance Features Lightweight | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trousers with thigh pockets of Ultimate stretch material provides unique freedom of movement and high comfort. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The multifunctional stretch material combines a low weight with high durability
Quick drying
The product tolerates industrial washing
Related links
- Mascot Workwear Food & Care Men's Trousers White 148 cm Waist 82cm Leg
- Mascot Workwear Food & Care Men's Trousers White 148 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 148 cm Waist 90cm Leg
- Mascot Workwear Food & Care Men's Trousers White 148 cm Waist 76cm Leg
- Mascot Workwear Food & Care Men's Trousers White 118 cm Waist 82cm Leg
- Mascot Workwear Food & Care Men's Trousers White 138 cm Waist 82cm Leg
- Mascot Workwear Food & Care Men's Trousers White 108 cm Waist 82cm Leg
- Mascot Workwear Food & Care Men's Trousers White 73 cm Waist 82cm Leg
