Mascot Workwear Accelerate - Diamond Women's Trousers Navy 46 in Waist 760mm Leg

Subtotal (1 unit)*

$271.70

(exc. GST)

$298.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.70

*price indicative

RS Stock No.:
281-7407
Mfr. Part No.:
18078-511-01076C52
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Women

Colour

Navy

Leg Length

760mm

Size

116 cm

Waist Size

46 in

Number of Pockets

5

Material

88% Polyester, 12% Elastolefin

Series

Accelerate - Diamond

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear Trousers with kneepad pockets of ULTIMATE STRETCH fabric that is lightweight and durable. The kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees. The water-repellent multifunctional stretch material combines a low weight with a very high durability.

Excellent ventilation at the knee

The product tolerates industrial washing

Durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy