Mascot Workwear Accelerate - Diamond Women's Trousers Navy 34 in Waist 760mm Leg
- RS Stock No.:
- 281-7401
- Mfr. Part No.:
- 18078-511-01076C40
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$271.70
(exc. GST)
$298.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.70 |
*price indicative
- RS Stock No.:
- 281-7401
- Mfr. Part No.:
- 18078-511-01076C40
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 760mm | |
| Size | 86 cm | |
| Waist Size | 34 in | |
| Number of Pockets | 5 | |
| Material | 12% Elastolefin, 88% Polyester | |
| Series | Accelerate - Diamond | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 760mm | ||
Size 86 cm | ||
Waist Size 34 in | ||
Number of Pockets 5 | ||
Material 12% Elastolefin, 88% Polyester | ||
Series Accelerate - Diamond | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Trousers with kneepad pockets of ULTIMATE STRETCH fabric that is lightweight and durable. The kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees. The water-repellent multifunctional stretch material combines a low weight with a very high durability.
Excellent ventilation at the knee
The product tolerates industrial washing
Durable
Related links
- Mascot Workwear Accelerate - Diamond Women's Trousers Black 86 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 86 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Grey 86 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Navy 90 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Navy 86 cm Waist 82cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 110 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Black 90 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Grey 116 cm Waist 76cm Leg
