Apache Quebec Unisex Trousers Black 92 → 97 cm Waist

Subtotal (1 unit)*

$90.65

(exc. GST)

$99.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.65

*price indicative

RS Stock No.:
281-6884
Mfr. Part No.:
Quebec L 36-38
Brand:
Apache
Find similar products by selecting one or more attributes.
Select all

Brand

Apache

Product Type

Trousers

Gender

Unisex

Colour

Black

Size

92 → 97 cm

Waist Size

92 → 97 cm

Material

Ripstop

Resistance Features

Waterproof

Series

Quebec

Knee Pad Pocket

No

Standards/Approvals

EN 343:2003

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Apache Quebec waterproof over trousers are 100% ripstop fabric with a PU coating, which is lightweight and allows us to reach a 8000 mm waterproof specification, as well as a 3000 mm breathable specification. The dual zip is covered and secured with snap fastenings which run from the ankle to the hip, allowing you to move freely and practically.

There is a dual zip on the outside of each leg

Adjustable cuff snaps on both ankles

The waist on the trouser is elasticated and there is also a toggle fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy