Skytec Chem FR Unisex Hi Vis Trouser Green 89 → 97 cm Waist 810mm Leg
- RS Stock No.:
- 617-974
- Mfr. Part No.:
- SKC030800EF
- Brand:
- Skytec
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-974
- Mfr. Part No.:
- SKC030800EF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 810mm | |
| Size | M | |
| Waist Size | 89 → 97 cm | |
| Material | Cotton, PVC | |
| Series | Chem FR | |
| Standards/Approvals | EN 11612:2015, EN 1149-5:2018, EN 14605:2005 + A1:2009 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 810mm | ||
Size M | ||
Waist Size 89 → 97 cm | ||
Material Cotton, PVC | ||
Series Chem FR | ||
Standards/Approvals EN 11612:2015, EN 1149-5:2018, EN 14605:2005 + A1:2009 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chem FR Trouser with Reflective Tape is expertly crafted to safeguard wearers from multiple industrial hazards including heat, flame, and electrostatic discharge. Its cotton-backed construction ensures comfort during extended use, while a PVC coating fortifies the outer layer against chemical exposure. Reflective tape adds an extra layer of visibility, making it a practical choice for high-risk environments. It is compliant to EN 14605:2005 +A1:2005 Type PB [4], EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards
Elasticated waist
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Related links
- Skytec Chem FR Unisex Hi Vis Trouser Green 97 to 104 cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 81 to 89cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 128 to 136 cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 89 to 97 cm Waist 81cm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 97 to 104 cm Waist 81cm Leg
