Apache CALGARY Unisex Trousers Black 34 in Waist 29in Leg

Subtotal (1 unit)*

$148.36

(exc. GST)

$163.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.36

*price indicative

RS Stock No.:
281-6834
Mfr. Part No.:
Calgary L29W34
Brand:
Apache
Find similar products by selecting one or more attributes.
Select all

Brand

Apache

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

29in

Waist Size

34 in

Size

86 cm

Material

92% Nylon, 8% Elastane

Series

CALGARY

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN14404:2004 and A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Apache trouser with ultimate stretch for all day comfort, but still ensuring a strong, durable work. The base fabric of 92% nylon and 8% elastane, gives the trouser a 4 way stretch, as well as toughness, durability, abrasion resistance, shape retention and water repellency. Featuring Cordura on the shaped knee pads, the holster pockets and the hem for durability. The Calgary is so much more than just a trouser.

It has multi-pocket features, including a side cargo pocket

2 holster pockets and a secure side pocket for your mobile

The two rear pockets are inset within the trouser

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy