Mascot Workwear Accelerate Safe - Diamond Women's Trousers Green 37 in Waist 820mm Leg

Subtotal (1 unit)*

$429.28

(exc. GST)

$472.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.28

*price indicative

RS Stock No.:
281-4910
Mfr. Part No.:
19178-511-331482C44
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Women

Colour

Green

Leg Length

820mm

Size

94 cm

Number of Pockets

5

Waist Size

37 in

Material

88% Polyester, 12% Elastolefin

Resistance Features

Lightweight, Water Repellent

Series

Accelerate Safe - Diamond

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear ULTIMATE STRETCH Trousers with kneepad pockets is especially designed for women with a difference of more than 20 centimetres between their waist and hip measurements. The ultimate stretch material provides unique freedom of movement and high comfort. The water-repellent multifunctional stretch material combines a low weight with a very high durability.

Effective ventilation to the leg via the zip on the back of the thigh

The product tolerates industrial washing

With print effects

Fabric that is lightweight and durable

Adjustable kneepad pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy