Mascot Workwear Accelerate Safe - Diamond Women's Trousers Green 44 in Waist 760mm Leg
- RS Stock No.:
- 281-4900
- Mfr. Part No.:
- 19178-511-331476C50
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$429.28
(exc. GST)
$472.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.28 |
*price indicative
- RS Stock No.:
- 281-4900
- Mfr. Part No.:
- 19178-511-331476C50
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Green | |
| Leg Length | 760mm | |
| Size | 110 cm | |
| Waist Size | 44 in | |
| Number of Pockets | 5 | |
| Material | 88% Polyester, 12% Elastolefin | |
| Series | Accelerate Safe - Diamond | |
| Resistance Features | Lightweight, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Women | ||
Colour Green | ||
Leg Length 760mm | ||
Size 110 cm | ||
Waist Size 44 in | ||
Number of Pockets 5 | ||
Material 88% Polyester, 12% Elastolefin | ||
Series Accelerate Safe - Diamond | ||
Resistance Features Lightweight, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ULTIMATE STRETCH Trousers with kneepad pockets is especially designed for women with a difference of more than 20 centimetres between their waist and hip measurements. The ultimate stretch material provides unique freedom of movement and high comfort. The water-repellent multifunctional stretch material combines a low weight with a very high durability.
Effective ventilation to the leg via the zip on the back of the thigh
The product tolerates industrial washing
With print effects
Fabric that is lightweight and durable
Adjustable kneepad pockets
- RS Stock No. 2814901
- Mfr. Part No. 19178-511-331476C52
Each
$429.28
- RS Stock No. 2814916
- Mfr. Part No. 19178-511-331482C56
Each
$429.28
- RS Stock No. 2817428
- Mfr. Part No. 18078-511-0376C46
Each
$271.70
- RS Stock No. 2817440
- Mfr. Part No. 18078-511-0382C46
Each
$271.70
Related links
- Mascot Workwear Accelerate Safe - Diamond Women's Trousers Green 116 cm Waist 82cm Leg
- Mascot Workwear Accelerate Safe - Diamond Women's Trousers Green 136 cm Waist 76cm Leg
- Mascot Workwear Accelerate Safe - Diamond Women's Trousers Green 86 cm Waist 76cm Leg
- Mascot Workwear Accelerate Safe - Diamond Women's Trousers Green 122 cm Waist 76cm Leg
- Mascot Workwear Accelerate Safe - Diamond Women's Trousers Green 82 cm Waist 76cm Leg
- Mascot Workwear Accelerate Safe - Diamond Women's Trousers Green 110 cm Waist 76cm Leg
- Mascot Workwear Accelerate Safe - Diamond Women's Trousers Green 78 cm Waist 76cm Leg
- Mascot Workwear Accelerate Safe - Diamond Women's Trousers Green 98 cm Waist 76cm Leg












