Mascot Workwear Accelerate Safe - Diamond Women's Trousers Green 39 in Waist 760mm Leg

Subtotal (1 unit)*

$429.28

(exc. GST)

$472.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$429.28

*price indicative

RS Stock No.:
281-4898
Mfr. Part No.:
19178-511-331476C46
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Women

Colour

Green

Leg Length

760mm

Waist Size

39 in

Number of Pockets

5

Size

98 cm

Material

12% Elastolefin, 88% Polyester

Series

Accelerate Safe - Diamond

Resistance Features

Lightweight, Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear ULTIMATE STRETCH Trousers with kneepad pockets is especially designed for women with a difference of more than 20 centimetres between their waist and hip measurements. The ultimate stretch material provides unique freedom of movement and high comfort. The water-repellent multifunctional stretch material combines a low weight with a very high durability.

Effective ventilation to the leg via the zip on the back of the thigh

The product tolerates industrial washing

With print effects

Fabric that is lightweight and durable

Adjustable kneepad pockets

Related links