Mascot Workwear Accelerate - Diamond Women's Trousers Grey 41 in Waist 820mm Leg

Subtotal (1 unit)*

$294.50

(exc. GST)

$323.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.50

*price indicative

RS Stock No.:
281-4290
Mfr. Part No.:
18178-511-1882C56
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Women

Colour

Grey

Leg Length

820mm

Waist Size

41 in

Size

103 cm

Number of Pockets

4

Material

12% Elastolefin, 88% Polyester

Series

Accelerate - Diamond

Resistance Features

Lightweight, Water Repellent

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear DIAMOND - ULTIMATE STRETCH Trousers with thigh pockets is especially designed for women with a difference of more than 20 centimetres between their waist and hip measurements. The ergonomically shaped trouser legs are constructed to follow the body's natural movements. The water-repellent multifunctional stretch material combines a low weight with a very high durability.

Provides unique freedom of movement and high comfort

The product tolerates industrial washing

Extra visibility with the help of reflectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy