Mascot Workwear Accelerate - Diamond Women's Trousers Navy 41 in Waist 760mm Leg

Subtotal (1 unit)*

$220.08

(exc. GST)

$242.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.08

*price indicative

RS Stock No.:
281-3483
Mfr. Part No.:
18478-230-01076C48
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Women

Colour

Navy

Leg Length

760mm

Number of Pockets

5

Size

104 cm

Waist Size

41 in

Material

50% Cotton, 50% Polyester

Series

Accelerate - Diamond

Resistance Features

Lightweight

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Diamond fit Trousers is especially designed for women with a difference of more than 20 centimetres between their waist and hip measurements. Particularly suited to warm environments as this is light weight and has a high content of cotton. Its low waist with form-cut waistband ensures comfort and freedom of movement.

Extra visibility with the help of reflectors

The product tolerates industrial washing

Extra light

Each
$294.50
Each
$271.70
Each
$220.08
Each
$294.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy