Mascot Workwear Accelerate - Diamond Women's Trousers Navy 34 in Waist 760mm Leg

Subtotal (1 unit)*

$220.08

(exc. GST)

$242.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.08

*price indicative

RS Stock No.:
281-3479
Mfr. Part No.:
18478-230-01076C40
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Women

Colour

Navy

Leg Length

760mm

Waist Size

34 in

Number of Pockets

5

Size

86 cm

Material

50% Polyester, 50% Cotton

Resistance Features

Lightweight

Series

Accelerate - Diamond

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Diamond fit Trousers is especially designed for women with a difference of more than 20 centimetres between their waist and hip measurements. Particularly suited to warm environments as this is light weight and has a high content of cotton. Its low waist with form-cut waistband ensures comfort and freedom of movement.

Extra visibility with the help of reflectors

The product tolerates industrial washing

Extra light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy