UPower Performance Men's Trousers Green 106 → 114 cm Waist 880mm Leg

Subtotal (1 unit)*

$254.25

(exc. GST)

$279.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.25

*price indicative

RS Stock No.:
278-2307
Mfr. Part No.:
PE252DG-2XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Green

Leg Length

880mm

Number of Pockets

5

Size

106 → 114 cm

Waist Size

106 → 114 cm

Material

Elastane, Nylon

Resistance Features

Breathable, Water Repellent

Series

Performance

Knee Pad Pocket

Yes

Standards/Approvals

PPE CAT.1 - CE EN ISO 13688

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group work trousers made of very comfortable U-4 stretch fabric that is water-repellent, breathable and quick-drying. Men's work trousers that are highly resistant to abrasion and soft on the skin.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy