UPower Performance Unisex Trousers Blue 106 → 114 cm Waist 880mm Leg

Subtotal (1 unit)*

$249.32

(exc. GST)

$274.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.32

*price indicative

RS Stock No.:
278-2115
Mfr. Part No.:
WPE236DB-2XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Unisex

Colour

Blue

Leg Length

880mm

Size

106 → 114 cm

Number of Pockets

8

Waist Size

106 → 114 cm

Material

90% Nylon, 10% Spandex

Series

Performance

Resistance Features

Water Repellent, Breathable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013, EN 14404:2004 + A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Short-leg trousers made of water-repellent U-Power 4 way stretch, fabric, which is highly breathable, very comfortable and durable. Quick-drying work trousers featuring two wide front pockets and elastic waist with an innovative hidden adjustment system.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy