UPower ATOM Women's Work Trouser Grey 74 → 78 cm Waist 33in Leg
- RS Stock No.:
- 277-1273
- Mfr. Part No.:
- WPE145GF-XS
- Brand:
- UPower
Subtotal (1 unit)*
$242.93
(exc. GST)
$267.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.93 |
*price indicative
- RS Stock No.:
- 277-1273
- Mfr. Part No.:
- WPE145GF-XS
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Women | |
| Colour | Grey | |
| Leg Length | 33in | |
| Size | XS | |
| Waist Size | 74 → 78 cm | |
| Number of Pockets | 7 | |
| Material | Elastane, Nylon | |
| Series | ATOM | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010, EN ISO 13688:2013 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Women | ||
Colour Grey | ||
Leg Length 33in | ||
Size XS | ||
Waist Size 74 → 78 cm | ||
Number of Pockets 7 | ||
Material Elastane, Nylon | ||
Series ATOM | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010, EN ISO 13688:2013 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Slim fit work trousers ideal for plumbers, mechanics, warehouse workers, masons, gardeners, farmers, installer, carpenters and electricians. This model of regular length work trousers features triple stitching.
Comfortable high breathability
Quick drying work trousers
Related links
- UPower Performance Women's Work Trouser Grey 74 to 82 cm Waist 33in Leg
- UPower Performance Women's Work Trouser Black 74 to 78 cm Waist 33in Leg
- UPower Performance Men's Work Trouser Grey 74 to 78 cm Waist 33in Leg
- UPower Performance Women's Work Trouser Grey 130 to 138 cm Waist 35in Leg
- UPower Performance Women's Work Trouser Grey 90 to 98 cm Waist 34in Leg
- UPower Performance Women's Work Trouser Grey 98 to 106 cm Waist 35in Leg
- UPower Performance Women's Work Trouser Grey 104 to 122 cm Waist 35in Leg
- UPower Performance Women's Work Trouser Grey 122 to 130 cm Waist 35in Leg
