UPower ATOM Women's Work Trouser Grey 98 → 106 cm Waist 35in Leg

Subtotal (1 unit)*

$242.93

(exc. GST)

$267.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.93

*price indicative

RS Stock No.:
277-1272
Mfr. Part No.:
WPE145GF-XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Work Trouser

Gender

Women

Colour

Grey

Leg Length

35in

Size

XL

Waist Size

98 → 106 cm

Number of Pockets

7

Material

10% Spandex, 90% Nylon

Resistance Features

Water Repellent

Series

ATOM

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004 + A1:2010, EN ISO 13688:2013

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Slim fit work trousers ideal for plumbers, mechanics, warehouse workers, masons, gardeners, farmers, installer, carpenters and electricians. This model of regular length work trousers features triple stitching.

Comfortable high breathability

Quick drying work trousers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy