UPower GORDON Men's Work Trouser Grey 46 in Waist 31in Leg

Subtotal (1 unit)*

$225.54

(exc. GST)

$248.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.54

*price indicative

RS Stock No.:
277-1217
Mfr. Part No.:
WPE126AG-46
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Work Trouser

Gender

Men

Colour

Grey

Leg Length

31in

Size

46

Number of Pockets

5

Waist Size

46 in

Material

Cotton, Elastane, Polyester

Series

GORDON

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

PPE CAT.1 - CE EN ISO 13688

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work trousers for builders, warehouse workers, carpenters, plumbers, installers and all situations requiring free mobility. Elasticised trousers in TC stretch canvas fabric with two rear Free Pockets with velcro safety closure and large tool pocket with inserts in polyoxford 300D.

Ergonomic knee pad

Comfortable and resilient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy