UPower Hi - Light Men's Work Trouser Yellow 122 to 130 cm Waist 35in Leg

Subtotal (1 unit)*

$158.72

(exc. GST)

$174.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.72

*price indicative

RS Stock No.:
277-0380
Mfr. Part No.:
WHL155YF-4XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Work Trouser

Gender

Men

Colour

Yellow

Leg Length

35in

Number of Pockets

5

Size

122 to 130 cm

Waist Size

122 to 130 cm

Material

40% Polyester, 60% Cotton

Resistance Features

Hi-Vis

Series

Hi - Light

Knee Pad Pocket

No

Standards/Approvals

CE EN ISO 13688, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Trousers with 2 large front pockets, side tool pocket, multifunctional side pocket with retractable badge holder. Back pockets with Velcro safety closure.

Hammer loop

Reflective strips on both legs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy