Helly Hansen Manchester Men's Trousers Navy 84 cm Waist 850mm Leg
- RS Stock No.:
- 276-6911
- Mfr. Part No.:
- 77521_590-C146
- Brand:
- Helly Hansen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 276-6911
- Mfr. Part No.:
- 77521_590-C146
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 850mm | |
| Size | C146 | |
| Waist Size | 84 cm | |
| Material | Polyester, Cotton | |
| Resistance Features | Stretch | |
| Series | Manchester | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 850mm | ||
Size C146 | ||
Waist Size 84 cm | ||
Material Polyester, Cotton | ||
Resistance Features Stretch | ||
Series Manchester | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen Manchester Construction Pants are crafted from a 2 way mechanical stretch fabric, offering flexibility and ease of movement for enhanced comfort during physical work. The pants feature hanging pockets with double lined bottoms, ensuring durability even in rugged conditions. These pockets provide ample storage space for your tools and essentials. The pants are equipped with plastic covered metal buttons, combining durability with ease of use. These pants are the perfect choice for those who require both durability and freedom of movement on the job.
ID card loop and ruler pocket
Thigh pocket with fastener closure
Articulated knees for optimal mobility
Possibility to increase leg length by 5cm
Knee pad pockets accessible from the inside
- RS Stock No. 2767001
- Mfr. Part No. 77525_590-C146
Each
$136.35
- RS Stock No. 2767030
- Mfr. Part No. 77525_990-C146
Each
$129.86
- RS Stock No. 2767008
- Mfr. Part No. 77525_590-C46
Each
$136.35
- RS Stock No. 2766972
- Mfr. Part No. 77523_590-C146
Each
$149.93
Related links
- Helly Hansen Manchester Men's Trousers Navy 84 cm Waist 85cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 84 cm Waist 85cm Leg
- Helly Hansen Manchester Men's Trousers Black 84 cm Waist 85cm Leg
- Helly Hansen Manchester Men's Trousers Navy 104 cm Waist 85cm Leg
- Helly Hansen Manchester Men's Trousers Navy 84 cm Waist 80cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 84 cm Waist 85cm Leg
- Helly Hansen Manchester Men's Trousers Navy 88 cm Waist 86cm Leg
- Helly Hansen Manchester Men's Trousers Navy 96 cm Waist 88cm Leg












