Regatta Professional TRJ424 Women's Trousers Black 31 in Waist 27in Leg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-386
Mfr. Part No.:
TRJ424 S 800 14L
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Women

Colour

Black

Leg Length

27in

Size

79 cm

Number of Pockets

6

Waist Size

31 in

Material

Recycled Polyester

Series

TRJ424

Resistance Features

Reinforced Seams

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Women's Ada Stretch Holster Trousers feature innovative woven ultra-stretch fabric with ripstop stretch panels on the outer thigh, lower leg, and seat. They include Cordura top-loading knee pad pockets, detachable holster pockets with slide system for optional use. It has reinforced seams with triple stitching and crotch seam.

Size 14

Black

Women fit

Belt loops

D ring attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy