Regatta Professional TRJ368 Men's Trousers Black

This image is representative of the product range

Subtotal (1 unit)*

$148.09

(exc. GST)

$162.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.09

*price indicative

RS Stock No.:
274-0969
Mfr. Part No.:
TRJ368 R 61I 036
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Black

Size

36

Number of Pockets

6

Material

Polyester

Series

TRJ368

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy