Regatta Professional TRJ510 Men's Trousers Black 92 cm Waist 31in Leg
- RS Stock No.:
- 107-455
- Mfr. Part No.:
- TRJ510 L 800 036
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$68.75
(exc. GST)
$75.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.75 |
*price indicative
- RS Stock No.:
- 107-455
- Mfr. Part No.:
- TRJ510 L 800 036
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 31in | |
| Size | 36 in | |
| Waist Size | 92 cm | |
| Material | Softshell Fabric | |
| Series | TRJ510 | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 31in | ||
Size 36 in | ||
Waist Size 92 cm | ||
Material Softshell Fabric | ||
Series TRJ510 | ||
Resistance Features Water Repellent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Regatta Professional Prolite Stretch Navy Trouser is engineered for performance and comfort in outdoor settings. Crafted from woven stretch softshell fabric, it offers flexibility and freedom of movement. Featuring ripstop stretch fabric on knee and seat panels, it ensures durability and resistance against tears. Additionally, it is treated with a durable water repellent finish, providing protection against light rain and moisture. Its wind-resistant design makes it suitable for various weather conditions. Overall, these trousers combine functionality with style, making them ideal for outdoor activities where mobility and weather protection are essential.
Part elasticated waist
Multi pocketed with front and rear zipped pockets
- RS Stock No. 0107667
- Mfr. Part No. TRJ510 L 540 036
Each
$63.65
- RS Stock No. 0107452
- Mfr. Part No. TRJ510 L 800 040
Each
$68.75
- RS Stock No. 0107450
- Mfr. Part No. TRJ510 L 800 042
Each
$68.75
- RS Stock No. 0107456
- Mfr. Part No. TRJ510 L 800 034
Each
$65.48
Related links
- Regatta Professional TRJ510 Men's Trousers Navy 92 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Black 92 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Black 92 cm Waist 30in Leg
- Regatta Professional TRJ510 Men's Trousers Black 102 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Black 87 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Black 112 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Black 97 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Black 81 cm Waist 31in Leg












