Orn 2800 Men's Trousers Black 32 in Waist
- RS Stock No.:
- 274-0918
- Mfr. Part No.:
- 2800BLKR-32
- Brand:
- Orn
This image is representative of the product range
Subtotal (1 unit)*
$75.76
(exc. GST)
$83.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.76 |
*price indicative
- RS Stock No.:
- 274-0918
- Mfr. Part No.:
- 2800BLKR-32
- Brand:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 32 in | |
| Number of Pockets | 5 | |
| Waist Size | 32 in | |
| Material | 65% Polyester, 35% Cotton | |
| Series | 2800 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 32 in | ||
Number of Pockets 5 | ||
Waist Size 32 in | ||
Material 65% Polyester, 35% Cotton | ||
Series 2800 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Orn 2800 Men's Trousers Black 32 in Waist
- Orn 2800 Men's Trousers Black 38 in Waist
- Orn 2800 Men's Trousers Black 40 in Waist
- Orn 2800 Men's Trousers Black 30 in Waist
- Orn 2800 Men's Trousers Black 36 in Waist
- Orn 2800 Men's Trousers Black 34 in Waist
- Orn 2800 Men's Trousers Black 42 in Waist
- Orn Heron Earthpro Men's Trousers Black 32 in Waist 29in Leg









