Flamsafe WW2352 Trousers Blue
- RS Stock No.:
- 273-1002
- Mfr. Part No.:
- WW2352-5XL
- Brand:
- Flamsafe
Subtotal (1 unit)*
$146.22
(exc. GST)
$160.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.22 |
*price indicative
- RS Stock No.:
- 273-1002
- Mfr. Part No.:
- WW2352-5XL
- Brand:
- Flamsafe
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flamsafe | |
| Product Type | Trousers | |
| Colour | Blue | |
| Size | 5XL | |
| Material | Cotton | |
| Series | WW2352 | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Flamsafe | ||
Product Type Trousers | ||
Colour Blue | ||
Size 5XL | ||
Material Cotton | ||
Series WW2352 | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
